Crane 5962-9570301HXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P7 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 12 |
| Screening Level | MIL-PRF-38534 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Crane 5962-9570301HXC to view detailed technical specifications.
No datasheet is available for this part.