Crane FMB-461 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Width | 28.45 |
| Length | 53.59 |
| Number of Functions | 1 |
| Manufacturer Series | FMB-461 |
| Height | 12.57 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane FMB-461 to view detailed technical specifications.
No datasheet is available for this part.