The FMB-461/ES is a single-function EMI filter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 28.45mm and a length of 53.59mm, with a height of 12.57mm. The filter is designed for through-hole mounting and is part of the FMB-461 series. It meets the MIL-STD-883 Class B (Modified) screening level.
Crane FMB-461/ES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Width | 28.45 |
| Length | 53.59 |
| Number of Functions | 1 |
| Manufacturer Series | FMB-461 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Height | 12.57 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane FMB-461/ES to view detailed technical specifications.
No datasheet is available for this part.