Crane FMC-461NTF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Width | 28.19 |
| Length | 73.91 |
| Number of Functions | 1 |
| Manufacturer Series | FMC-461 |
| Height | 10.16 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane FMC-461NTF to view detailed technical specifications.
No datasheet is available for this part.