Crane FMD28-461/ES technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Width | 34.29 |
| Length | 69.09 |
| Number of Functions | 1 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Height | 11.61 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Crane FMD28-461/ES to view detailed technical specifications.
No datasheet is available for this part.