Crane FMD28-461SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Capacitance | 20000 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Crane FMD28-461SL to view detailed technical specifications.
No datasheet is available for this part.