Crane FME270-461/883 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | FME |
| Screening Level | 38535Q/M;38534H;883B |
| Capacitance | 60000 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Crane FME270-461/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.