Crane FME270-461/ES technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 38.23 |
| Length | 76.33 |
| Number of Functions | 1 |
| Manufacturer Series | FME270-461 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Height | 10.16 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Crane FME270-461/ES to view detailed technical specifications.
No datasheet is available for this part.