Crane FMSA-461/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -55 |
| Width | 20.45 |
| Length | 24.89 |
| Number of Functions | 1 |
| Screening Level | 38535Q/M;38534H;883B |
| Capacitance | 45000 |
| Height | 6.86 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane FMSA-461/883 to view detailed technical specifications.
No datasheet is available for this part.