This industrial DC/DC converter features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and a single output. The converter is available in a hermetic sealed package with 10 terminals. The device is rated for use in industrial environments and has a maximum line regulation of 0.147 and a maximum load regulation of 0.5.
Crane HR301-2805 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 19 |
| Line Regulation-Max | 0.147 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane HR301-2805 to view detailed technical specifications.
No datasheet is available for this part.