The MHD2812SF is a dual output DC/DC converter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 10 terminals and is available in a DIP package. The converter has a single function and a single output, with a maximum input voltage of 40V and a minimum input voltage of 16V. It also features a maximum line regulation of 0.208% and a maximum load regulation of 0.416%. The device is designed for military temperature grade applications and is suitable for board mount.
Crane MHD2812SF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 0.416 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crane MHD2812SF to view detailed technical specifications.
No datasheet is available for this part.