The MHE2812SF is a DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and a single output. The device is available in a 10-pin DIP package. The MHE2812SF has a maximum input voltage of 40V and a minimum input voltage of 17V. It features a line regulation of 0.043% and a load regulation of 0.125%.
Crane MHE2812SF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-P10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 17 |
| Line Regulation-Max | 0.043 |
| Load Regulation-Max | 0.125 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane MHE2812SF to view detailed technical specifications.
No datasheet is available for this part.