The MHF2805S is an 8-pin dual output DC/DC converter from Crane with a temperature grade of MILITARY and a JEDEC package code of R-MDMA-P8. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum input voltage of 40V and a minimum input voltage of 16V. The converter features a maximum line regulation of 0.208 and a maximum load regulation of 1. It is a board mount component with a package type of DIP, DIP8/10,.8,300/200.
Crane MHF2805S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane MHF2805S to view detailed technical specifications.
No datasheet is available for this part.