The MHF2805S/ES DC/DC converter from Crane is a board-mount device with a military temperature grade. It features 8 terminals in a dual terminal position and operates within a temperature range of -55°C to 125°C. The converter has a single output and a maximum input voltage of 40V, with a minimum input voltage of 16V. It also exhibits a maximum line regulation of 0.208% and a maximum load regulation of 1%.
Crane MHF2805S/ES technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane MHF2805S/ES to view detailed technical specifications.
No datasheet is available for this part.