This 12-pin DC/DC converter from Crane features a dual output configuration with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a JEDEC package code of R-CDMA-P12 and is designed for board mount applications. The converter meets the screening level requirements of MIL-PRF-38534 and operates within an input voltage range of 160-400V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDMA-P12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 160 |
| Screening Level | MIL-PRF-38534 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |