The MOR2812DY is a 12-lead DC/DC converter module with a temperature grade of MILITARY and an operating temperature range of -55 to 125°C. It has 2 outputs and 1 function. The module is packaged in a 12-pin R-XDMA-P12 package type. It can handle input voltages between 16 and 40 volts.
Crane MOR2812DY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane MOR2812DY to view detailed technical specifications.
No datasheet is available for this part.