The MOR2812S/ES is a 12-pin dual output DC/DC converter with a military temperature grade and a JEDEC package code of R-XDMA-P12. It operates within a temperature range of -55 to 125°C and has a number of terminals of 12. The device has one function and one output, with a maximum input voltage of 40V and a minimum input voltage of 16V. The MOR2812S/ES is screened to the MIL-PRF-38534 level.
Crane MOR2812S/ES technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-PRF-38534 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Crane MOR2812S/ES to view detailed technical specifications.
No datasheet is available for this part.