This 12-lead DC/DC converter module features a military temperature grade and operates over a wide input voltage range of 16-40V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The module has a single function and a single output. It is available in a JEDEC package code R-XDMA-P12.
Crane MOR2812SZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane MOR2812SZ to view detailed technical specifications.
No datasheet is available for this part.