This 12-lead DC/DC converter module is designed for board mount applications. It operates within a temperature range of -55°C to 125°C and has a screening level of MIL-PRF-38534 Class H. The module has a single function and two outputs. It can handle input voltages between 16V and 40V.
Crane MOR2815DY/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-PRF-38534 Class H |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Crane MOR2815DY/883 to view detailed technical specifications.
No datasheet is available for this part.