Crane MQO28515Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-MXMA-P13 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 4 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.083 |
| Load Regulation-Max | 0.4 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crane MQO28515Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.