This dual output DC/DC converter features a maximum operating temperature of 125°C and a temperature grade of MILITARY. It has 10 terminals and a dual terminal position. The converter operates within an input voltage range of 16-40V and has a maximum line regulation of 0.208 and load regulation of 0.333. It is packaged in a DIP10 format with a 0.8mm pitch and is suitable for board mount applications.
Crane MTR2815DF/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-PRF-38534 Class H |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 0.333 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Crane MTR2815DF/883 to view detailed technical specifications.
No datasheet is available for this part.