This 10-pin DIP DC/DC converter features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a single function and two outputs. The device has a maximum input voltage of 40V and a minimum input voltage of 18V. The line regulation is maximally 0.113% and the load regulation is maximally 0.333%. The device is packaged in a DIP10 package with a 1.0mm thickness and a 400TB tape and reel.
Crane MTW2815D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.113 |
| Load Regulation-Max | 0.333 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane MTW2815D to view detailed technical specifications.
No datasheet is available for this part.