Crane MTW2815S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.113 |
| Load Regulation-Max | 0.133 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane MTW2815S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.