Crane SFMC-461/HH technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 28.58 |
| Length | 53.98 |
| Number of Functions | 1 |
| Manufacturer Series | SFMC-461 |
| Height | 10.16 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane SFMC-461/HH to view detailed technical specifications.
No datasheet is available for this part.