Crane SMTR283R3S/KR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-PRF-38534 Class K |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Crane SMTR283R3S/KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.