Crane STF28-461/KH technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 20.45 |
| Length | 24.89 |
| Number of Functions | 2 |
| Capacitance | 45000 |
| Height | 6.86 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane STF28-461/KH to view detailed technical specifications.
No datasheet is available for this part.