Quick Jump:
Technical Specifications
Cree BXSPA02BA-VTK technical specifications.
General
Package Length (mm)
665
Package Width (mm)
368
Package Height (mm)
117
Seated Plane Height (mm)
117
Category
LED Street Light
Type
Uni-Color
Color
Black
Application
Outdoor Lighting
High Brightness
Yes
Luminous Flux
7700lm
Rated Voltage
480V
Number of LEDs
1
Color Temperature
5700K
Compliance
Cage Code
0C9J8
EU RoHS
Yes
HTS Code
8541402000
Schedule B
8541402000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC
Datasheet
Cree BXSPA02BA-VTK Datasheet
Download the complete datasheet for Cree BXSPA02BA-VTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.