Cree is a leading innovator in semiconductor solutions, specializing in LED lighting, power, and radio frequency (RF) technologies. The company designs and manufactures advanced materials and components that enable energy-efficient lighting, high-performance power electronics, and robust wireless communications.

Schottky Diode, 1200V, 10A, TO-220, SiC
1.2kV 5A Schottky Diode, TO-220, 175°C
Schottky Diode Array 1200V 20A TO-247
Schottky Diode 600V 4A TO-220-2
SiC Schottky Rectifier Diode, 600V, 2A, TO-220
600V 10A Schottky Rectifier Diode, TO-263, SM
Schottky Diode 1.2kV 18A 175°C TO-252 Surface Mount
600V 2.2A Schottky Diode, TO-220, Through Hole
3A 600V Schottky Rectifier Diode TO-220
Schottky Diode 600V 3A TO-252 Surface Mount
Schottky Diode 600V 3A TO-220-2 Through Hole
Schottky Diode 1.2kV 5A TO-252 Surface Mount
Schottky Diode Array 1200V 18A TO-247
600V 6A Schottky Diode, TO-263, Surface Mount
LED Module 120V 700lm 3000K CRI90 White
600V 2A Schottky Diode, TO-252, Surface Mount
600V 4A Schottky Rectifier Diode TO-220 Through Hole
Schottky Diode 1.2kV 8A TO-252 Surface Mount
1.2kV 10A Schottky Diode, TO-220
Schottky Rectifier Diode, 600V, 30A, TO-220
600V 4A Schottky Rectifier Diode, TO-252, 175°C
1.2kV 20A Schottky Rectifier Diode TO-220
White LED Module, 5000K CCT, 70 CRI, 1485lm, 500mA
600V 8A Schottky Rectifier Diode, TO-220, Through Hole
Schottky Diode 1.2kV 10A TO-252 SM