
This uni-color LED module features a bronze color and a luminous flux of 9612lm. It operates at a rated voltage of 480V and has a color temperature of 4000K. The module is designed for outdoor lighting applications and is constructed with a single LED. It has a high brightness capability and is suitable for use in street light applications.
Cree BXSPA02HA-VBA technical specifications.
| Package Length (mm) | 665 |
| Package Width (mm) | 368 |
| Package Height (mm) | 117 |
| Seated Plane Height (mm) | 117 |
| Category | LED Street Light |
| Type | Uni-Color |
| Color | Bronze |
| Application | Outdoor Lighting |
| High Brightness | Yes |
| Luminous Flux | 9612lm |
| Rated Voltage | 480V |
| Number of LEDs | 1 |
| Color Temperature | 4000K |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cree BXSPA02HA-VBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.