Cree C2D10120D technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 455pF |
| Package/Case | TO-247 |
| Current Rating | 20A |
| Forward Current | 10A |
| Height | 21.082mm |
| Lead Free | Lead Free |
| Length | 16.03mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 138W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 100A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Zero Recovery™ |
| Termination | Through Hole |
| DC Rated Voltage | 1.2kV |
| Width | 5.156mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C2D10120D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
