Cree C374T-WNS-CW0Z0131 technical specifications.
| Package/Case | Radial |
| Color | White |
| Depth | 3.85mm |
| Forward Current | 25mA |
| Height | 6.08mm |
| Illumination Color | White |
| Length | 3.85mm |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 7500mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 25° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C374T-WNS-CW0Z0131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.