Cree C374T-WPN-CV0Y0131 technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 6.08mm |
| Illumination Color | White |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 5165mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 35° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C374T-WPN-CV0Y0131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.