Through-hole mounted oval LED emitter with a clear, orange elliptical lens. Features a 100° viewing angle and 1500mcd luminous intensity. Operates with a 50mA forward current and 5V reverse voltage, offering 130mW power dissipation. This single-element LED has a radial package measuring 4.2mm x 3.1mm x 10.35mm, suitable for temperatures from -40°C to 95°C.
Cree C4SMF-AJS-CT0V0252 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 3.1mm |
| Forward Current | 50mA |
| Height | 10.35mm |
| Illumination Color | Orange |
| Length | 4.2mm |
| Lens Color | Orange |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 100° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cree C4SMF-AJS-CT0V0252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.