This Cree LED has a radial package and is mounted through a hole. It has a luminous intensity of 811 millicandela and a height of 10.35 millimeters. The LED is available in quantities of 3000 per reel and is packaged in tape and reel format. It is not RoHS compliant.
Cree C4SMF-BJF-CR24Q4T2 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 10.35mm |
| Lens Color | Blue |
| Lens Transparency | Clear |
| Luminous Intensity | 811mcd |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Screen Master® |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C4SMF-BJF-CR24Q4T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.