Cree C4SMF-BJS-CR0U0352 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 10.35mm |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 1340mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 105° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C4SMF-BJS-CR0U0352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.