This Cree LED is a radial package with a blue illumination color and a luminous intensity of 525 millicandelas. It can handle a forward current of up to 20 milliamps and a reverse voltage of 5 volts. The LED has a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is not RoHS compliant and is available in bulk packaging with 500 units per package.
Cree C4SMG-BJF-CQ14Q3T1 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 3.1mm |
| Forward Current | 20mA |
| Height | 10.35mm |
| Illumination Color | Blue |
| Length | 4.2mm |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 525mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 50° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C4SMG-BJF-CQ14Q3T1 to view detailed technical specifications.
No datasheet is available for this part.