This radial LED features a blue illumination color and a luminous intensity of 742mcd. It has a forward current rating of 20mA and a power dissipation of 140mW. The LED is available in a bulk packaging option with 500 units per package. It has a viewing angle of 50° and is not RoHS compliant.
Cree C4SMG-BJF-CR14Q3T1 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 3.1mm |
| Forward Current | 20mA |
| Height | 10.35mm |
| Illumination Color | Blue |
| Length | 4.2mm |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 742mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 50° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C4SMG-BJF-CR14Q3T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.