This Cree LED emitter features a radial package with a blue color, emitting 742 millicandelas of light at 20 milliamperes of forward current. It can operate within a temperature range of -40°C to 95°C and has a power dissipation of 140 milliwatts. The LED is available in an ammo pack of 3000 units, but it is not RoHS compliant.
Cree C4SMG-BJF-CR14Q4T2 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 3.1mm |
| Forward Current | 20mA |
| Height | 10.35mm |
| Illumination Color | Blue |
| Length | 4.2mm |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 742mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Power Dissipation | 140mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 50° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C4SMG-BJF-CR14Q4T2 to view detailed technical specifications.
No datasheet is available for this part.