This radial LED from Cree features a blue illumination color and a luminous intensity of 1134mcd. It has a forward current rating of 20mA and is designed for through hole mounting. The LED operates within a temperature range of -40°C to 95°C and is available in a package quantity of 500.
Cree C4SMG-BJF-CS24Q4T1 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 10.35mm |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 1134mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 50° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C4SMG-BJF-CS24Q4T1 to view detailed technical specifications.
No datasheet is available for this part.