Cree C4SMG-GJS-CT0W0791 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 10.35mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Transparency | Clear |
| Luminous Intensity | 2640mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 105° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C4SMG-GJS-CT0W0791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.