Cree C4SMG-GJS-CT14Q7T2 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 10.35mm |
| Lens Color | Green |
| Lens Transparency | Clear |
| Luminous Intensity | 1462mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | Screen Master® |
| RoHS | Compliant |
Download the complete datasheet for Cree C4SMG-GJS-CT14Q7T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.