Cree C4SMG-RJF-CR0U0BB1 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Elliptical |
| Luminous Intensity | 550mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Screen Master |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C4SMG-RJF-CR0U0BB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.