Cree C4SMH-RJS-CT14QBB1 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 10.35mm |
| Lens Color | Red |
| Lens Transparency | Clear |
| Luminous Intensity | 800mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Screen Master® |
| RoHS | Compliant |
Download the complete datasheet for Cree C4SMH-RJS-CT14QBB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.