Cree C4SMJ-RJS-CQ0T0BB1 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 10.35mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 955mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Screen Master® |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Cree C4SMJ-RJS-CQ0T0BB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.