This blue LED from Cree features a radial package and is rated for a forward current of 20mA. It has a luminous intensity of 955mcd and a viewing angle of 65°. The LED is available in bulk packaging with 500 units per package and is compliant with RoHS regulations.
Cree C4SMK-BJF-CQ0T0351 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 10.5mm |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 955mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Screen Master® |
| Viewing Angle | 65° |
| RoHS | Compliant |
Download the complete datasheet for Cree C4SMK-BJF-CQ0T0351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.