Cree C4SMK-BJF-CR34Q352 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Style | Elliptical |
| Luminous Intensity | 660mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | Screen Master |
| Viewing Angle | 65° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C4SMK-BJF-CR34Q352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.