The C4SMK-BJF-CS34Q351 is a blue elliptical LED from Cree with a luminous intensity of 934mcd and a viewing angle of 65°. It can handle a forward current of 20mA and operates within a temperature range of -40°C to 95°C. The LED is available in bulk packaging with a quantity of 500 units per package.
Cree C4SMK-BJF-CS34Q351 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Style | Elliptical |
| Luminous Intensity | 934mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Screen Master |
| Viewing Angle | 65° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C4SMK-BJF-CS34Q351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.