Cree C4SMK-BJS-CQ0T0351 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 3mm |
| Forward Current | 35mA |
| Height | 10.5mm |
| Illumination Color | Blue |
| Length | 3.9mm |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 780mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Screen Master® |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Cree C4SMK-BJS-CQ0T0351 to view detailed technical specifications.
No datasheet is available for this part.