Cree C4SMK-GJF-CT0W0791 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Elliptical |
| Luminous Intensity | 3000mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Screen Master |
| Viewing Angle | 65° |
| RoHS | Compliant |
Download the complete datasheet for Cree C4SMK-GJF-CT0W0791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.