Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CREE

C4SMT-RJS-CT34QBB1

Datasheet
Cree

C4SMT-RJS-CT34QBB1

LED RED CLEAR 4MM OVAL T/H

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Emitters

PackageRadial
MountingThrough Hole
Quick Jump:

Technical Specifications

Cree C4SMT-RJS-CT34QBB1 technical specifications.

General

Package/Case
Radial
Color
Red
Forward Current
20mA
Height
10.5mm
Illumination Color
Red
Lens Color
Red
Lens Style
Elliptical
Lens Transparency
Clear
Luminous Intensity
1720mcd
Max Operating Temperature
95°C
Min Operating Temperature
-40°C
Mount
Through Hole
Package Quantity
500
Packaging
Bulk
RoHS Compliant
No
Series
Screen Master®
Viewing Angle
50°

Compliance

RoHS
Not Compliant

Datasheet

Cree C4SMT-RJS-CT34QBB1 Datasheet

Download the complete datasheet for Cree C4SMT-RJS-CT34QBB1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com